HT-RO-TSX-DCDFM

PolyPhaser
44-HT-RO-TSX-DCDFM
HT-RO-TSX-DCDFM

製造商:

說明:
連接式突波保護器 HEMP Tested 7/16 F/M Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, 1000W, IP67, 100 V Max., 25mJ, 20kA, Filter, Low PIM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,113.53 HK$2,113.53
HK$2,024.09 HK$20,240.90

商品屬性 屬性值 選擇屬性
PolyPhaser
產品類型: 連接式突波保護器
RoHS:  
7/16
Connector
Connector
698 MHz to 2.7 GHz
- 50 C
+ 85 C
High Altitude EMP (HEMP) Tested Female to Male 7/16 DIN Surge Protector RF Coax Series
品牌: PolyPhaser
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67
產品類型: Connectorized Surge Protectors
原廠包裝數量: 1
每件重量: 680.388 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
ECCN:
EAR99

TSX HT RF EMP Surge Protectors

PolyPhaser TSX HT RF EMP Surge Protectors are HEMP tested to protect a wide range of 2.7GHz WiFi® and cellular power configurations. These surge protectors utilize a patented high-pass filter design that enables extremely low let-through voltage even at high surge current levels. The TSX HT surge protectors feature a bidirectional broadband filter, 7/16 DIN and N-Type connectors, ultra-low PIM <-155dBC, and bulkhead mount. These rugged High Altitude Electro-Magnetic Pulse (HEMP) tested bidirectional coaxial protectors are an ideal solution for protecting and hardening critical systems.