RL3504-31.2-73-D1

Amphenol Advanced Sensors
527-3504-50
RL3504-31.2-73-D1

製造商:

說明:
NTC熱敏電阻器 50 OHM 10% Radial Disc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,258

庫存:
2,258 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.92 HK$11.92
HK$11.34 HK$113.40
HK$10.69 HK$267.25
HK$10.19 HK$509.50
HK$9.78 HK$978.00
HK$8.96 HK$4,480.00
HK$8.63 HK$8,630.00
HK$7.94 HK$39,700.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: NTC熱敏電阻器
RoHS:
RL
3468 K
50 Ohms
7.5 mW
2 %
PCB Mount
Radial
- 50 C
+ 150 C
Disc
9.4 mm
38 mm
9.4 mm
3.3 mm
Bulk
β值: B25/85
品牌: Amphenol Advanced Sensors
組裝國家: Not Available
擴散國: Not Available
原產國: US
引線間距: 6.4 mm
產品類型: NTC Thermistors
原廠包裝數量: 5000
子類別: Thermistors
公司名稱: THERMOMETRICS
類型: NTC
每件重量: 842.475 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

Radial Lead Type NTC Thermistors

Amphenol Advanced Sensors Radial Lead Type NTC Thermistors provide operation at high currents, a wide range of resistance vs. temperature curves, and resistance tolerances down to ±2%. These uncoated disc thermistors with radial lead are available in a wide range of material systems with excellent mechanical strength and a wide -50°C to +150°C operating temperature range. Amphenol Advanced Sensors Radial Lead Type NTC Thermistors feature high sensitivity to changes in temperature, making them ideal for temperature measurement, control, and compensation. The point-matched cost-effective, solid-state sensors are suitable for PCB and probe mountings.