IX-2M

PolyPhaser
44-IX-2M
IX-2M

製造商:

說明:
連接式突波保護器 Outdoor Twisted Pair Lightning Surge Protector, 2 Pair RS-232, UL 497B

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,231.19 HK$1,231.19
HK$1,167.73 HK$11,677.30

商品屬性 屬性值 選擇屬性
PolyPhaser
產品類型: 連接式突波保護器
Panel
Screw
31 VDC
RS-232, RS-422, RS-485
- 40 C
+ 65 C
2 Pair RS-232 Lightning Surge Arrestor Suppressor Series
品牌: PolyPhaser
電容: 100 pF
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 497B
IP額定值: IP67
產品類型: Connectorized Surge Protectors
原廠包裝數量: 1
子類別: Surge Suppressors
每件重量: 317.514 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

IX-2M Lightning Surge Protectors

PolyPhaser IX-2M Lightning Surge Protectors protect equipment from Electromagnetic Pulse (EMP) or power surges caused by lightning and other induced transients. These outdoor modular twisted pair lightning surge protectors are designed for 2-pair RS-232 and 24VDC applications. The IX-2M lightning surge protectors offer data protection modules optimized for Ethernet, PoE, RS-232, RS-422, RS-485, T1/E1, or POTS. These surge protectors provide DC protection modules optimized for 12VDC, 24VDC, 48VDC, 56VDC, or 72VDC, available with an isolated ground. The IX-2M data line outdoor twisted pair surge protectors are ideal for enterprise networks, telco backhaul, point-to-point radios, PoE equipment, and Internet Service Providers (ISPs).