130 pF Varistors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (HKD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 130pF 390volts 10% 15,387In Stock
Min.: 1
Mult.: 1
: 2,000

MOV-07DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 7 mm 1.2 kA 25 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 130pF 750volts 10% 8,372In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 825 VDC 680 V 1.24 kV 10 mm 2.5 kA 75 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 750volts 10% 800In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 10 mm 2.5 kA 75 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 130pF 780volts 10% 5,995In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components VDRH07K300TSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSTAPEe3 1,475In Stock
Min.: 1
Mult.: 1
: 1,500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber 207In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A331 2,002In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 28 J 130 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A361 735In Stock
2,000Expected 26/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 32 J 130 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 85In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 35 J 130 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 10In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 32 J 130 pF - 40 C + 85 C
Eaton Electronics Varistors MOV, 07 mm size, 250 VAC 1,780In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 26 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 250 VAC 1,965In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 35 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 460 VAC 774In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 25 A 100 J 130 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 2,279In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 8.5 mm 1.75 kA 27.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K300BSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSBULKe3
1,150Expected 30/9/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A391
4,990On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 35 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 300 VAC 40J 800V-CL 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors 300 VAC 40J 800V-CL 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 300 VAC 40J 800V-CL 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VKNL18TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 230VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 130 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 130 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 7mm StandarD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 130 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 130 VAC 9.5J 340V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 130 pF - 40 C + 125 C Bulk
Littelfuse Varistors 1000V 130pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,500
Mult.: 300

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.7 kV 14 mm 4.5 kA 130 pF - 55 C + 85 C Bulk