TN8050H-12WL

STMicroelectronics
511-TN8050H-12WL
TN8050H-12WL

製造商:

說明:
可控硅 80 A 1200 V High Temperature SCR Thyristor in TOP-3I

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 600

庫存:
600 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.32 HK$49.32
HK$28.03 HK$280.30
HK$23.34 HK$2,334.00
HK$22.03 HK$13,218.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 可控硅
RoHS:  
Tube
品牌: STMicroelectronics
產品類型: SCRs
原廠包裝數量: 600
子類別: Thyristors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541300080
TARIC:
8541300000

TN8050H-12WL High Temperature SCR Thyristor

STMicroelectronics TN8050H-12WL High Temperature SCR Thyristor is suitable for industrial applications that require high immunity with lower gate current, such as motor starters and power supplies. With a surge capability of 1400V, the STMicroelectronics TN8050H-12WL SCR offers additional robustness for network applications such as renewable energy inverters and uninterruptible power supplies (UPS). The device is available in a high-creepage TO-247LL package with a backside anode and resin corners, which provide additional creepage distance up to 6.8mm to comply with safety standards. The TN8050H-12WL SCR is also suitable for industrial applications of up to 80ARMS.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。