TB6634FNG,C,8,EL

Toshiba
757-TB6634FNGC8EL
TB6634FNG,C,8,EL

製造商:

說明:
電機/運動/點火控制器及驅動器 Brushless Motor Driver IC 18V 0.002A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$13.65 HK$27,300.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushless DC Motor Controllers
3 Phase
6 mA
- 30 C
+ 115 C
SMD/SMT
SSOP-30
Reel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: JP
輸出數: 3 Output
操作頻率: 4.5 MHz
Pd - 功率消耗 : 1.1 W
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 16.5 V
電源電壓 - 最小值: 6 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Cordless Power Tool Solutions

Various types of power tools are marketed for a wide range of applications, from household to professional use. Recently, the adoption of high-capacity lithium-ion batteries has led to a shift to cordless types that are compact, light, easy to carry, and easy to work with, not only for household use but also for professional use, such as hammer drills, impact wrenches, nailers, staplers, and round saws. The capability of cordless power tools to operate for longer time periods with a single charge is one of the major qualities for users when choosing products. Toshiba's lineup of MOSFET, motor control drivers, photocouplers, and other products that use current technologies helps designers make efficient use of limited battery capacities.

無刷馬達驅動器IC

Toshiba無刷馬達驅動器IC能為各種應用的無刷直流 (BLDC) 馬達提供節能且安靜的馬達運轉。為改善馬達的驅動效率,通常要經過複雜的超前角調整流程。Toshiba的馬達驅動控制器採用智慧相位控制技術,有助於解決這個問題,並實現最佳效率。