TAR5SB50(TE85L,F)

Toshiba
757-TAR5SB50TE85LF
TAR5SB50(TE85L,F)

製造商:

說明:
LDO電壓穩壓器 Point Reg SGL output 200mA 15V 5V out

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,923

庫存:
3,923 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.96 HK$2.96
HK$2.02 HK$20.20
HK$1.80 HK$45.00
HK$1.55 HK$155.00
HK$1.44 HK$360.00
HK$1.36 HK$680.00
HK$1.23 HK$1,230.00
完整捲(訂購多個3000)
HK$1.19 HK$3,570.00
HK$1.18 HK$7,080.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-25-5
5 V
200 mA
1 Output
Positive
550 uA
6 V
15 V
70 dB
Fixed
- 40 C
+ 85 C
130 mV
TAR5SB
Reel
Cut Tape
MouseReel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: JP
壓差電壓 - 最大值: 200 mV
線路調整率: 3 mV
負載調整率: 25 mV
Pd - 功率消耗 : 380 mW
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Point Regulator
每件重量: 14 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

Cordless Power Tool Solutions

Various types of power tools are marketed for a wide range of applications, from household to professional use. Recently, the adoption of high-capacity lithium-ion batteries has led to a shift to cordless types that are compact, light, easy to carry, and easy to work with, not only for household use but also for professional use, such as hammer drills, impact wrenches, nailers, staplers, and round saws. The capability of cordless power tools to operate for longer time periods with a single charge is one of the major qualities for users when choosing products. Toshiba's lineup of MOSFET, motor control drivers, photocouplers, and other products that use current technologies helps designers make efficient use of limited battery capacities.

Discrete Thermostat Solution

Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. The accelerating demand for energy-efficient solutions and a surge in the number of smart home devices will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are some underlining parameters that will guide the industry moving forward. It’s essential to reduce power consumption and space requirements and improve operating life to increase the functionality and performance of these devices. Toshiba offers products that meet these critical requirements with the current LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.