SLWSTK6021A

634-SLWSTK6021A
SLWSTK6021A

製造商:

說明:
開發板及套件 - 無線 EFR32xG22 Wireless Gecko Starter Kit

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 29

庫存:
29 可立即送貨
數量超過29會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,586.46 HK$1,586.46

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 開發板及套件 - 無線
RoHS:  
Starter Kits
ARM Cortex M3
2.4 GHz
(EFR32MG22C224F512IM32
Bulk
品牌: Silicon Labs
用於: EFR32BG22 Bluetooth Low-Energy 5.2 SoC Family
接口類型: Ethernet, GPIO, I2C, SPI, UART, USB
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
每件重量: 210 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xG22 Development Tools

Silicon Labs xG22 Development Tools are based on the EFR32xG22 SoCs with excellent IoT wireless connectivity. They deliver an optimized combination of energy efficiency, wireless performance, security features, and software stacks to enable high-volume, battery-powered IoT products.

EFR32xG22 Wireless Gecko Starter Kit

Silicon Labs EFR32xG22 Wireless Gecko Starter Kit includes everything needed to create a mesh network and evaluate the EFR32xG22 Series 2 Wireless Gecko SoCs. The kit supports BLUETOOTH®, Zigbee, and Proprietary wireless protocols. It has two +6dBm radio boards that are complete reference designs for EFR32xG22 Wireless SoCs. They feature matching network and PCB antennas for +6dBm output power in the 2.4GHz band. The xG22 WSTK provides all the necessary tools for developing high-volume, scalable wireless IoT applications.