SMARC_CAR_BRD

Ezurio
239-SMARCCARBRD
SMARC_CAR_BRD

製造商:

說明:
開發板及套件 - ARM Universal SMARC Carrier Board (Note - SOM sold separately)

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
49
預期10/6/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,685.10 HK$1,685.10

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 開發板及套件 - ARM
RoHS:  
Carrier Boards
ARM Cortex A53, ARM Cortex M4
Nitrogen8M Mini SMARC
Bulk
品牌: Ezurio
尺寸: 82 mm x 50 mm
接口類型: GbE, GPIO, I2C, PCIe, SDIO, SPI, UART, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Universal SMARC® Carrier Board

Ezurio Universal SMARC® Carrier Board is designed to provide a platform for SMARC System-on-Modules (SOMs). The Universal SMARC Carrier Board acts as a motherboard to the SMARC SOM, adding interface ports for the peripherals it provides. The Carrier Board complies with the SMARC v2.1 specification from SGET and is compliant with the SMARC standard pinout. It can accept any SMARC SOM and is specifically recommended for use with Ezurio's SMARC modules.

SMARC® Modules

Ezurio SMARC® Modules are compact, robust, and scalable modules designed for IoT applications. The SMARC (Smart Mobility ARChitecture) module is a compact computer module that meets the requirements of next-generation applications. A single SMARC design that implements a standard 314-pin edge connector can support a wide range of processors, memory options, and wireless configurations. The diversity and number of available hardware interfaces allow the SMARC Modules to be ideal for everything from a single display and input handheld device to complex medical equipment demanding multiple displays, audio, and multiple input types. Users can future-proof designs with the versatility and efficiency of Ezurio’s SMARC SOMs.

Tungsten700 SMARC®

Ezurio Tungsten700 SMARC® is powered by MediaTek's Genio 700 processor and the Sona™ MT320 Wi-Fi® 6 / BLUETOOTH® 5.3 radio, which is based on MediaTek's Filogic 320, high-performance LPDDR4 RAM, and eMMC storage. The device, combined with the universal SMARC carrier board, is a single-board computer (SBC). The Ezurio Tungsten700 SMARC creates a custom carrier that supplies users' mechanical, environmental, temperature, and interface requirements.