AQM Series Medical Power Supplies

XP Power AQM Series Medical Power Supplies are ultra-compact, medically approved AC-DC power supplies available in 200W, 250W, and 300W versions to address a variety of medical applications. The AQM series is based on wide-bandgap Gallium Nitride (GaN) technology, enabling an ultra-compact case size of approximately half the volume of previous-generation products. The units have efficiencies up to 94% and consume less than 150mW in standby mode, meeting energy efficiency Level VI. The low no-load power increases efficiency and reduces waste heat.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 包括/需要的交流電插頭 地區 輸入電壓 輸出數 輸出功率 輸出電壓-通道1 輸出電流-通道1 行業 連接器類型 直流電輸出連接器 直流電輸出線的長度 效率
XP Power 桌上型電腦AC適配器 SINGLE O/P AC-DC PSU MEDICAL 200W Class II 22庫存量
最少: 1
倍數: 1
Required Universal 85 VAC to 264 VAC 1 Output 300 W 24 VDC 12.5 A Medical Rectangular Connector 6 Pin Rectangular 1 m 92.8 %
XP Power 桌上型電腦AC適配器 SINGLE O/P AC-DC PSU MEDICAL 200W Class I 17庫存量
最少: 1
倍數: 1
Required Universal 85 VAC to 264 VAC 1 Output 300 W 24 VDC 12.5 A Medical Rectangular Connector 6 Pin Rectangular 1 m 92.8 %
XP Power 桌上型電腦AC適配器 SINGLE O/P AC-DC PSU MEDICAL 200W Class II 13庫存量
最少: 1
倍數: 1
Required Universal 85 VAC to 264 VAC 1 Output 300 W 48 VDC 6.25 A Medical Rectangular Connector 6 Pin Rectangular 1 m 93.8 %
XP Power 桌上型電腦AC適配器 SINGLE O/P AC-DC PSU MEDICAL 200W Class I 4庫存量
最少: 1
倍數: 1
Required Universal 85 VAC to 264 VAC 1 Output 300 W 19 VDC 15.79 A Medical Rectangular Connector 6 Pin Rectangular 1 m 93.4 %
XP Power 桌上型電腦AC適配器 SINGLE O/P AC-DC PSU MEDICAL 200W Class I
3預期4/3/2026
最少: 1
倍數: 1
Required Universal 85 VAC to 264 VAC 1 Output 300 W 48 VDC 6.25 A Medical Rectangular Connector 6 Pin Rectangular 1 m 93.8 %
XP Power 桌上型電腦AC適配器 SINGLE O/P AC-DC PSU MEDICAL 200W Class II 前置作業時間 17 週
最少: 1
倍數: 1
Required Universal 85 VAC to 264 VAC 1 Output 300 W 19 VDC 15.79 A Medical Rectangular Connector 6 Pin Rectangular 1 m 93.4 %