615006144121

Wurth Elektronik
710-615006144121
615006144121

製造商:

說明:
模組連接器/乙太網路連接器 WR-COM Mod Jack Feml 6P6C Vertical W/Ears

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 387

庫存:
387 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.60 HK$10.60
HK$10.44 HK$104.40
HK$9.70 HK$485.00
HK$8.88 HK$888.00
HK$8.20 HK$4,132.80
HK$7.46 HK$7,519.68

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ12, RJ14, RJ25
1x1
6P6C
Unshielded, Flange
Through Hole
Vertical
Solder
1.5 A
120 VAC
- 25 C
+ 85 C
Black
Top Entry
WR-MJ
Tray
品牌: Wurth Elektronik
觸點材料: Copper Alloy
觸點电镀: Gold
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
觸點數: 6 Contact
端口數: 1 Port
定位數: 6 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 168
子類別: Modular Connectors / Ethernet Connectors
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

WR-MJ Modular Jacks

Würth Elektronik WR-MJ Modular Jacks are connectors designed for local data communication, especially local area network (LAN) applications. Würth Elektronik WR-MJ Modular Jacks offer a broad range of plug types that comply with Ethernet and other communications standards. The series also includes THT, THR, and surface mount versions in single or multiport styles. These small footprint discrete solutions offer a range of port and latch orientations and optional shielding to protect against electromagnetic interference. The WR-MJ series provides market leading overall performances. Würth Elektronik demonstrates expert knowledge in the optimal material selection without costly over-engineering.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.