791002002

Wurth Elektronik
710-791002002
791002002

製造商:

說明:
板上安裝電流感測器 WE-RCDS Vertical 6mA DC IEC62955 mode 3 EV charging

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.29 HK$287.29
HK$261.40 HK$1,307.00
HK$230.32 HK$2,303.20
HK$208.62 HK$5,006.88

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 板上安裝電流感測器
RoHS:  
22 mA
Closed Loop
940 Hz to 1.06 kHz
5 V
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 44.9 mm
長度: 39.8 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
封裝: Tray
產品類型: Board Mount Current Sensors
系列: WE-RCDS
原廠包裝數量: 24
子類別: Sensors
電源電壓 - 最大值: 5.15 V
電源電壓 - 最小值: 4.85 V
類型: Current Detection Sensor
寬度: 13.2 mm
每件重量: 20.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-RCDS Residual Current Detection Sensors

Würth Elektronik WE-RCDS Residual Current Detection Sensors are specifically designed for detecting residual currents within electric vehicle (EV) charging stations operating under mode 3. Their incorporation is mandated for the installation of an AC charging station or a wall box, adhering to IEC 6181-1 standards. These sensors seamlessly integrate a residual current switch-off mechanism in compliance with IEC 62855, and this mechanism halts the charging process when a residual current exceeding 6mA DC is detected, adhering strictly to established norms. Würth Elektronik WE-RCDS sensors are engineered employing the flux-gate principle, ensuring the prompt detection of impermissible DC residual currents within the stipulated timeframe. Such detection is essential for ensuring personal safety, especially because conventional residual current circuit breakers (RCD type A) are ineffective in responding to DC residual currents.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.