WE-MAPI Miniature High Current Power Inductors

Würth Elektronik WE-MAPI Miniature High Current Power Inductors are small metal alloy inductors starting as small as 1.6mm x 1.6mm x 1mm dimensions. The series is available in a range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, 4012, 4020, 4030, 5020, and 5030. The inductors offer an iron alloy core material that provides low core losses for efficiency. The lead-frame design with a clip and direct wire connection increases core utilization and current handling. Würth Elektronik WE-MAPI Miniature High Current Power Inductors offer low AC and DC losses and temperature-stable soft saturation. This series is designed to achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz).

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 終端 長度 寬度 高度 系列 封裝
Wurth Elektronik 功率電感器 - SMD WE-MAPI 0.33 uH 3.6 A 26.7 mOhms 2512 High Temp 5,920庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 330 nH 20 % 6.2 A 26.7 mOhms 8.6 A - 55 C + 150 C 174 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 0.47 uH 3.1 A 34.7 mOhms 2512 High Temp 5,673庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 470 nH 20 % 5.3 A 34.7 mOhms 7.5 A - 55 C + 150 C 131 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 0.56 uH 2.8 A 44.1 mOhms 2512 High Temp 5,953庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 560 nH 20 % 4.7 A 44.1 mOhms 6.7 A - 55 C + 150 C 102 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 1 uH 2.2 A 61.5 mOhms 2512 High Temp 5,858庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 1 uH 20 % 3.9 A 61.5 mOhms 4.8 A - 55 C + 150 C 71 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 1.2 uH 2 A 74.7 mOhms 2512 High Temp 5,821庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 1.2 uH 20 % 3.5 A 74.7 mOhms 4.7 A - 55 C + 150 C 67 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 1.5 uH 1.7 A 102.1 mOhms 2512 High Temp 5,946庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 1.5 uH 20 % 4.7 A 102.1 mOhms 4 A - 55 C + 150 C 56 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 2.2 uH 1.3 A 162.5 mOhms 2512 High Temp 5,848庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 2.2 uH 20 % 2.2 A 162.5 mOhms 3.5 A - 55 C + 150 C 53 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 3.3 uH 1 A 274.7 mOhms 2512 High Temp 5,977庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 3.3 uH 20 % 1.7 A 274.7 mOhms 3 A - 55 C + 150 C 42 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 4.7 uH 0.9 A 367.6 mOhms 2512 High Temp 5,738庫存量
最少: 1
倍數: 1
: 3,000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 4.7 uH 20 % 1.4 A 367.6 mOhms 2.4 A - 55 C + 150 C 33 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel