SMD LEDs

Würth Elektronik SMD LEDs are Surface-Mount Technology (SMT) Chip LEDs and come in mono-color, bi-color, and full-color, allowing more flexibility for miniature and portable devices. These LEDs feature low energy consumption, low current requirements, and high reliability. The Würth Elektronik SMD LEDs are available in blue, green, bright green, yellow, amber, red, and super red colors. These LEDs from Würth Elektronik are available in the industrial standard 0603 domes, super-flat, and advanced package sizes, with additional package sizes in 0805 and 1206.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 波長/色溫 照明色彩 If - 順向電流 Vf - 順向電壓 額定功率 外觀顏色 透鏡形狀 鏡頭透明度 系列 封裝
Wurth Elektronik 單色LED WL-SMTW Wtrclr TopVw Hrt 3.2V 180mA 450nm 2,320庫存量
最少: 1
倍數: 1
: 4,000

Horticulture LEDs SMD/SMT 450 nm Blue 180 mA 3.2 V 540 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik 單色LED WL-SMTW Wtrclr TopVw Hrt 2.2V 150mA 730nm 701庫存量
最少: 1
倍數: 1
: 4,000

Horticulture LEDs SMD/SMT 730 nm Red 150 mA 2.2 V 390 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik 單色LED WL-SMTW Wtrclr TopVw Hrt 2.2V 150mA 660nm 579庫存量
最少: 1
倍數: 1
: 4,000

Horticulture LEDs SMD/SMT 660 nm Red 150 mA 2.2 V 390 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel