CAB003M09DM3

Wolfspeed
941-CAB003M09DM3
CAB003M09DM3

製造商:

說明:
離散半導體模組 SiC, Module, 2.5m?, 900V, 40.8mm, DM, Half-Bridge, Industrial

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,922.04 HK$11,922.04

商品屬性 屬性值 選擇屬性
Wolfspeed
產品類型: 離散半導體模組
RoHS:  
REACH - SVHC:
SiC Modules
Half Bridge
SiC
4.5 V
400 V
- 8 V, + 19 V
Press Fit
Module
- 40 C
+ 175 C
品牌: Wolfspeed
配置: Module
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
Id - C連續漏極電流: 518 A
Pd - 功率消耗 : 1.163 kW
產品類型: Discrete Semiconductor Modules
Rds On - 漏-源電阻: 3.25 mOhms
原廠包裝數量: 1
子類別: Discrete Semiconductor Modules
Vds - 漏-源擊穿電壓: 900 V
Vgs th - 門源門限電壓 : 2.1 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541100080
ECCN:
EAR99

DM SiC半橋模組

Wolfspeed's DM SiC Half-Bridge Modules offer high-current capability in a very low mass and low volume form factor. These modules allow designers to develop high-power density silicon carbide converters for weight and space-constrained applications. The DM modules also feature rugged interconnects and high-reliability power substrates to address demanding markets. The DM4 module includes Gen 4 technology that reduces the cosmic FIT rate for operations at higher altitudes. Typical applications include e-mobility inverters, EV chargers, high-efficiency converters/inverters, and renewable energy.