MURS160BJ

WeEn Semiconductors
771-MURS160BJ
MURS160BJ

製造商:

說明:
整流器 MURS160B/SMB/REEL 13\" Q1/T1 *STANDARD MARK SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,939

庫存:
14,939 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.04 HK$3.04
HK$1.96 HK$19.60
HK$1.41 HK$141.00
HK$1.05 HK$525.00
HK$0.929 HK$929.00
完整捲(訂購多個3000)
HK$0.871 HK$2,613.00
HK$0.707 HK$4,242.00
HK$0.60 HK$14,400.00

商品屬性 屬性值 選擇屬性
WeEn Semiconductors
產品類型: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
600 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
38 A
5 uA
31 ns
+ 175 C
Reel
Cut Tape
品牌: WeEn Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
公司名稱: SABER
零件號別名: 934072150118
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

MURx Ultrafast Power Diodes

WeEn Semiconductors MURx Ultrafast Power Diodes feature low-leakage current and low thermal resistance. These power diodes are designed with platinum-doped technology (SABER) for low-leakage current at high temperatures with no risk of thermal runaway. The MURx ultrafast diodes exhibit soft reverse recovery characteristics that lead to low EMI and low forward voltage drop that leads to low conduction losses. These WeEn power diodes are available in SMA, SMB, and SMC packages. Typical applications include discontinuous current mode (DCM) power factor correction (PFC), inverters, free-wheeling diodes, and high-frequency switched-mode power supplies.