RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.

結果: 321
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電阻 額定功率 額定電壓 耐受性 終端類型 溫度系數 長度 寬度 高度 類型 最低工作溫度 最高工作溫度 系列 封裝
Vishay / Sfernice 平面電阻器 - 底架安裝 50W 10Kohm 5% 173庫存量
最少: 1
倍數: 1

10 kOhms 50 W 1.285 kV 5 % 47.8 mm 15.5 mm 6 mm - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 50W 220ohm 5% 183庫存量
最少: 1
倍數: 1

220 Ohms 50 W 1.285 kV 5 % 47.8 mm 15.5 mm 6 mm - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 50W 470ohm 5% 1,056庫存量
最少: 1
倍數: 1

470 Ohms 50 W 1.285 kV 5 % 47.8 mm 15.5 mm 6 mm - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 RCH 25 1K5 5% S BA25 e3 28庫存量
最少: 1
倍數: 1

25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bag
Vishay / Sfernice 平面電阻器 - 底架安裝 25W 680ohm 5% 5庫存量
最少: 1
倍數: 1

680 Ohms 25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 2 OHM 50W 1% 12庫存量
最少: 1
倍數: 1

2 Ohms 50 W 1.285 kV 1 % Solder Lug 47.8 mm 15.5 mm 6 mm Power Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 8庫存量
最少: 1
倍數: 1

RCH
Vishay / Sfernice 平面電阻器 - 底架安裝 1.5K OHM 50W 1% 19庫存量
最少: 1
倍數: 1

1.5 kOhms 50 W 1.285 kV 1 % Solder Lug 47.8 mm 15.5 mm 6 mm Power Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 1M OHM 5W 1% 37庫存量
最少: 1
倍數: 1

1 MOhms 5 W 160 V 1 % Solder Lug 16.6 mm 9 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 25watt 0.51ohms 10% 24庫存量
最少: 1
倍數: 1

51 mOhms 25 W 550 V 10 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 15K OHM 50W 1% 25庫存量
最少: 1
倍數: 1

15 kOhms 50 W 1.285 kV 1 % Solder Lug 47.8 mm 15.5 mm 6 mm Power Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 50W 6.8ohm 5% 70庫存量
最少: 1
倍數: 1

6.8 Ohms 50 W 1.285 kV 5 % 47.8 mm 15.5 mm 6 mm - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 50W 33ohm 5% 96庫存量
最少: 1
倍數: 1

33 Ohms 50 W 1.285 kV 5 % 47.8 mm 15.5 mm 6 mm - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 RCH 25 10U 5% S BA25 e3 13庫存量
最少: 1
倍數: 1

10 Ohms 25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 25W 3.3ohm 5% 62庫存量
最少: 1
倍數: 1

3.3 Ohms 25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 1M OHM 50W 1% 203庫存量
最少: 1
倍數: 1

1 MOhms 50 W 1.285 kV 1 % Solder Lug 47.8 mm 15.5 mm 6 mm Power Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 50W 10ohm 5% 172庫存量
最少: 1
倍數: 1

10 Ohms 50 W 1.285 kV 5 % 47.8 mm 15.5 mm 6 mm - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 RCH 25 470U 5% S BA25 e3 50庫存量
最少: 1
倍數: 1

25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bag
Vishay / Sfernice 平面電阻器 - 底架安裝 RCH 25 5U6 5% S BA25 e3 29庫存量
最少: 1
倍數: 1

25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bag
Vishay / Sfernice 平面電阻器 - 底架安裝 1M OHM 10W 1% 42庫存量
最少: 1
倍數: 1

1 MOhms 10 W 250 V 1 % Solder Lug 19 mm 11 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 100K OHM 25W 1% 27庫存量
最少: 1
倍數: 1

100 kOhms 25 W 550 V 1 % Solder Lug 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 1M OHM 25W 1% 50庫存量
最少: 1
倍數: 1

1 MOhms 25 W 550 V 1 % Solder Lug 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 25W 1Kohm 5% 31庫存量
最少: 1
倍數: 1

1 kOhms 25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 25W 10Kohm 5% 56庫存量
最少: 1
倍數: 1

10 kOhms 25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk
Vishay / Sfernice 平面電阻器 - 底架安裝 25W 100ohm 5% 30庫存量
最少: 1
倍數: 1

100 Ohms 25 W 550 V 5 % 28 mm 14 mm 6 mm Heat Sinkable Resistor - 55 C + 125 C RCH Bulk