MDP Dual-In-Line Thick Film Resistor Networks

Vishay / Dale MDP 01, 03, and 05 Dual-In-Line Thick Film Resistor Networks offer a maximum seated height of 0.160" (4.06mm) and rugged, molded case construction. These resistor networks provide a low ±100ppm/°C temperature coefficient in a -55°C to +125°C temperature range. The series features thick film resistive elements, uniform performance characteristics, and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale MDP 01, 03, 05 Dual-In-Line Thick Film Resistor Networks are compatible with automatic inserting equipment and available in a tube pack. The MDP series is designed to help reduce total assembly costs.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 終端類型 電阻值 耐受性 電路類型 電阻器數 插腳數 溫度系數 最低工作溫度 最高工作溫度 封裝/外殼 長度 寬度 高度
Vishay / Dale 電阻器網路及陣列 MDP16-01 56K 2% D04 無庫存前置作業時間 12 週
最少: 1,000
倍數: 25
MDP Networks DIP 56 kOhms 2 % Bussed 15 Resistor 16 Pin 100 PPM / C - 55 C + 125 C DIP-16 21.59 mm 17.78 mm 3.05 mm
Vishay / Dale 電阻器網路及陣列 16pin 50Kohms 2% Isolated 無庫存前置作業時間 12 週
最少: 1,000
倍數: 25
MDP Networks DIP 50 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C DIP-16 21.59 mm 17.78 mm 3.05 mm