WSLP40261L300FEA

Vishay / Dale
71-WSLP40261L300FEA
WSLP40261L300FEA

製造商:

說明:
電流傳感電阻器 - SMD WSLP4026 .0013 1% EA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$11.59 HK$17,385.00
HK$11.18 HK$33,540.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
WSLP4026
1.3 mOhms
5 W
1 %
75 PPM / C
4026
1066
10.1 mm (0.398 in)
6.6 mm (0.26 in)
3.02 mm (0.119 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
應用: Current Sense
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Current Sense Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 1500
子類別: Resistors
公司名稱: Power Metal Strip
類型: Power Metal Strip
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSLP4026 Power Metal Strip® Resistors

Vishay / Dale WSLP4026 Power Metal Strip® Resistors offer a high power rating of up to 12W, low resistance value down to 0.2mΩ, and ±1% or ±5% tolerance. These resistors feature all welded construction, making them ideal for all types of current sensing, voltage division, and pulse applications. These AEC-Q200-qualified resistors utilize a proprietary processing technique that produces extremely low resistance values down to 2mΩ. Additional specifications include a 0.5nH to 5nH inductance range, <20ppm°C element TCR, and a -65°C to +170°C operating temperature range. Vishay / Dale WSLP4026 Power Metal Strip Resistors have a high power-to-footprint size ratio and a surface-mount design.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.