VOFD343A IGBT and MOSFET Drivers

Vishay Semiconductors VOFD343A IGBT and MOSFET Drivers are compact high-design, fast-switching IGBTs and MOSFETs drivers in a stretched SO-6 package. The VOFD343A optocouplers feature a 4A peak maximum output current, 200ns maximum propagation delay, 50kV/μs noise immunity, and up to 1140V high working voltage. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The VOFD343A optocouplers are ideally suited for directly driving IGBTs with ratings up to 1200V/100A. Typical applications include solar inverters, industrial motor control, and Uninterruptible Power Supplies (UPS).

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出類型 通道數 絕緣電壓 If - 順向電流 輸出電流 Vf - 順向電壓 Vr - 反向電壓 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
Vishay Semiconductors MOSFET輸出光電耦合器 SMD-6 IGBT MOSFET DRIVER 4A 935庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SO-6 Rail-to-Rail 1 Channel 5000 Vrms 25 mA 4 A 1.37 V 5 V 745 mW - 40 C + 125 C VOFD343A Reel, Cut Tape
Vishay Semiconductors MOSFET輸出光電耦合器 SMD-6 IGBT MOSFET DRIVER 4A 663庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SO-6 Rail-to-Rail 1 Channel 5000 Vrms 25 mA 4 A 1.37 V 5 V 745 mW - 40 C + 125 C VOFD343A Reel, Cut Tape
Vishay Semiconductors MOSFET輸出光電耦合器 SMD-6 IGBT MOSFET DRIVER 4A 666庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SO-6 Rail-to-Rail 1 Channel 5000 Vrms 25 mA 4 A 1.37 V 5 V 745 mW - 40 C + 125 C VOFD343A Reel, Cut Tape
Vishay Semiconductors MOSFET輸出光電耦合器 SMD-6 IGBT MOSFET DRIVER 4A 700庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SO-6 Rail-to-Rail 1 Channel 5000 Vrms 25 mA 4 A 1.37 V 5 V 745 mW - 40 C + 125 C VOFD343A Reel, Cut Tape