VEMT2523SLX01

Vishay Semiconductors
78-VEMT2523SLX01
VEMT2523SLX01

製造商:

說明:
光電晶體管 Sideview 470-1090nm +/-35 deg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 33,369

庫存:
33,369 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.17 HK$6.17
HK$4.16 HK$41.60
HK$3.22 HK$322.00
HK$2.81 HK$1,405.00
HK$2.54 HK$2,540.00
完整捲(訂購多個3000)
HK$2.36 HK$7,080.00
HK$2.19 HK$13,140.00
HK$2.10 HK$18,900.00
HK$2.07 HK$49,680.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光電晶體管
RoHS:  
Phototransistors
50 mA
20 V
20 V
400 mV
1 nA
100 mW
- 40 C
+ 100 C
VEMT
AEC-Q100
品牌: Vishay Semiconductors
照明電流: 2.7 mA
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Phototransistors
原廠包裝數量: 3000
子類別: Optical Detectors & Sensors
類型: Silicon NPN Phototransistor
波長: 850 nm
每件重量: 206.459 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

VEMT Silicon NPN Phototransistors

Vishay Semiconductors VEMT Silicon NPN Phototransistors are silicon NPN epitaxial planar phototransistors in a miniature surface-mount package (SMD) with a dome lens. The VEMT2003X01, VEMT2023X01, and VEMT2023SLX01 modules include a daylight filter that is matched with 830nm to 950nm IR emitters. The VEMT2503X01, VEMT2523X01, and VEMT2523SLX01 variants are sensitive to visible and near-infrared radiation. Applications for Vishay Semiconductors VEMT Silicon NPN Phototransistors include automotive, miniature switches, light sensors, and more.

VEMx20xx/25xx Silicon Photodiode/Phototransistor

Vishay Semiconductors VEMx20xx/VEMx25xx Silicon Photodiodes & Phototransistors are new high-speed photodetectors in miniature gullwing, reverse gullwing, and side-view packages with wide-view dome lenses. Offered with or without daylight blocking filters and featuring a ±35° angle of half sensitivity, the AEC-Q101-qualified VEMD2xx3(SL) PIN photodiodes and VEMT2xx3(SL) phototransistors have matching emitters in Vishay's high-speed ±25° and ±28° VSMB2943xX01 series.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.