RCL e3 Thick Film Chip Resistors

Vishay / Draloric RCL e3 Thick Film Chip Resistors are available in several package sizes ranging from 0406 to 1225. These resistors are ideal for most fields of power measurement electronics where reliability, stability, power dissipation, and robustness are important. The RCL e3 modules feature long-side terminations, an enhanced power rating, and enhanced thermocycling performance. Vishay / Draloric RCL e3 Thick Film Chip Resistors are AEC-Q200 qualified, halogen free, lead free, and RoHS compliant. Typical applications for Vishay / Draloric RCL e3 Thick Film Chip Resistors include power electronics in automotive and industrial appliances.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 電阻 額定功率 最低工作溫度 最高工作溫度
Vishay 厚膜電阻器 - SMD RCL1020 100 10K 1% E02 e3 暫無庫存
最少: 1
倍數: 1
RCL 10 kOhms 1 W - 55 C + 155 C
Vishay 厚膜電阻器 - SMD RCL1020 100 15R 1% E02 e3 暫無庫存
最少: 1
倍數: 1
RCL 15 Ohms 1 W - 55 C + 155 C
Vishay 厚膜電阻器 - SMD RCL1020 100 30R 1% E02 e3 暫無庫存
最少: 1
倍數: 1
RCL 30 Ohms 1 W - 55 C + 155 C
Vishay 厚膜電阻器 - SMD RCL1020 100 33K 1% E02 e3 暫無庫存
最少: 1
倍數: 1
RCL 33 kOhms 1 W - 55 C + 155 C
Vishay 厚膜電阻器 - SMD RCL1020 100 360R 1% E02 e3 暫無庫存
最少: 1
倍數: 1
RCL 360 Ohms 1 W - 55 C + 155 C
Vishay 厚膜電阻器 - SMD RCL1020 100 39R 1% E02 e3 暫無庫存
最少: 1
倍數: 1
RCL 39 Ohms 1 W - 55 C + 155 C
Vishay / Draloric 厚膜電阻器 - SMD RCL1218 100 1M1 1% ET9 e3 暫無庫存
最少: 1
倍數: 1

RCL 1.1 MOhms 1 W - 55 C + 155 C
Vishay / Draloric 厚膜電阻器 - SMD RCL1218 100 1M2 1% ET9 e3 暫無庫存
最少: 1
倍數: 1

RCL 1.2 MOhms 1 W - 55 C + 155 C
Vishay / Draloric 厚膜電阻器 - SMD RCL1218 100 1M3 1% ET9 e3 暫無庫存
最少: 1
倍數: 1

RCL 1.3 MOhms 1 W - 55 C + 155 C
Vishay / Draloric 厚膜電阻器 - SMD RCL1218 100 1M4 1% ET9 e3 暫無庫存
最少: 1
倍數: 1

RCL 1.4 MOhms 1 W - 55 C + 155 C
Vishay / Draloric 厚膜電阻器 - SMD RCL1218 100 1M5 1% ET9 e3 暫無庫存
最少: 1
倍數: 1

RCL 1.5 MOhms 1 W - 55 C + 155 C