RCEC5006800KB

Vishay / MCB Industrie
71-RCEC5006800KB
RCEC5006800KB

製造商:

說明:
平面電阻器 - 底架安裝 RCEC 500 680U 10% BO24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 24   多個: 24
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$693.93 HK$16,654.32

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 平面電阻器 - 底架安裝
680 Ohms
500 W
5 kV
10 %
Screw
100 PPM / C
67 mm
60 mm
25 mm
Power Resistor
- 55 C
+ 155 C
RCEC 500
Box
品牌: Vishay / MCB Industrie
組裝國家: Not Available
擴散國: Not Available
原產國: FR
特徵: Non-Inductive Resistors
安裝風格: Chassis Mount
產品類型: Planar Resistors
原廠包裝數量: 24
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

RCEC 500/RCEC 750功率電阻

Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors are cooled by auxiliary heatsink thick film technology and offer a 500W or 800W power rating. RCEC 500 resistors feature thick film technology deposited on ceramic, a cold system without external radiation, and a high power / volume ratio. RCEC 750 resistors offer a system without radiation, a high power / volume ratio, M4 screw-on outputs, and an easy assembly with a self-calibrated pressure of 400N. Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors are non-inductive and have a wide operating temperature range of -55°C to +155°C.