M63M103KB30T640

Vishay / Spectrol
594-M63M103KB30T640
M63M103KB30T640

製造商:

說明:
微調電阻器 - 透孔 63 M 10K 10% T640 BO100 e3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 98

庫存:
98 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過98會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.49 HK$67.49
HK$54.25 HK$542.50
HK$49.65 HK$993.00
HK$48.33 HK$2,416.50
HK$41.02 HK$4,102.00
HK$40.61 HK$8,122.00
HK$40.44 HK$20,220.00
HK$40.28 HK$40,280.00
HK$39.95 HK$79,900.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 微調電阻器 - 透孔
63
PC Pin
Single Turn
10 kOhms
Side Slot
500 mW (1/2 W)
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
品牌: Vishay / Spectrol
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
元件類型: Cermet
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 100
子類別: Potentiometers, Trimmers & Rheostats
錐度: Linear
類型: Single-Turn Cermet Trimmer
每件重量: 850 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533409000
ECCN:
EAR99

63 Series 3/8" Square Single-Turn Trimmer Resistor

Vishay / Spectrol 63 Series 3/8" Square Single-Turn Cermet Trimmer Resistors come in various pin configurations for top and side adjustments. These resistors are available with a choice of knob styles for finger settings, and quick adjustment is possible due to the multi-finger wiper. Specifications include a standard resistance range of 100Ω to 2MΩ, a ±10% tolerance, and a wide operating temperature range of -55°C to +125°C. Vishay / Spectrol 63 Series 3/8" Square Single-Turn Cermet Trimmer Resistors feature an O-ring seal for solvent and aqueous washing with an IP64 protection sealing.