63 Series 3/8" Square Single-Turn Trimmer Resistor

Vishay / Spectrol 63 Series 3/8" Square Single-Turn Cermet Trimmer Resistors come in various pin configurations for top and side adjustments. These resistors are available with a choice of knob styles for finger settings, and quick adjustment is possible due to the multi-finger wiper. Specifications include a standard resistance range of 100Ω to 2MΩ, a ±10% tolerance, and a wide operating temperature range of -55°C to +125°C. Vishay / Spectrol 63 Series 3/8" Square Single-Turn Cermet Trimmer Resistors feature an O-ring seal for solvent and aqueous washing with an IP64 protection sealing.

結果: 13
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 終端類型 產品 轉動數 電阻 調整 額定功率 額定電壓 耐受性 溫度系數 定位 最低工作溫度 最高工作溫度 封裝
Vishay / Spectrol 微調電阻器 - 透孔 10Kohms 10% 3/8 Sq 790庫存量
最少: 1
倍數: 1

63 PC Pin Single Turn 1 Turn 10 kOhms Side Cross 500 mW (1/2 W) 250 V 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 100Kohms 10% 3/8 Sq 482庫存量
最少: 1
倍數: 1

63 PC Pin Single Turn 1 Turn 100 kOhms Side Cross 500 mW (1/2 W) 250 V 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 3/8"SQ 1Kohms 10% Single Turn Cermet 63庫存量
最少: 1
倍數: 1

63 PC Pin Single Turn 1 Turn 1 kOhms Side Cross 500 mW (1/2 W) 250 V 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 63 M 1M 10% T607 BO100 e3 169庫存量
最少: 1
倍數: 1

63 PC Pin Single Turn 1 MOhms Side Slot 500 mW 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 63 M 2K 10% T607 BO100 e3 157庫存量
最少: 1
倍數: 1

63 PC Pin Single Turn 2 kOhms Side Slot 500 mW 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 63 M 20K 10% T607 BO100 e3 173庫存量
最少: 1
倍數: 1

63 PC Pin Single Turn 1 Turn 20 kOhms Side Cross 500 mW (1/2 W) 250 V 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 5Kohms 10% 3/8 Sq 309庫存量
500預期5/3/2026
最少: 1
倍數: 1

63 PC Pin Single Turn 1 Turn 5 kOhms Side Cross 500 mW (1/2 W) 250 V 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 63 M 200K 10% T607 BO100 e3 無庫存前置作業時間 12 週
最少: 200
倍數: 100

63 PC Pin Single Turn Side Slot 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 50Kohms 10% 3/8 Sq 無庫存前置作業時間 12 週
最少: 1
倍數: 1

63 PC Pin Single Turn 1 Turn 50 kOhms Side Cross 500 mW (1/2 W) 250 V 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 63 M 500K 10% T607 BO100 e3 無庫存前置作業時間 12 週
最少: 200
倍數: 100

63 PC Pin Single Turn 500 kOhms Side Slot 500 mW 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 100ohms 10% 3/8 Sq 無庫存前置作業時間 20 週
最少: 500
倍數: 100

63 PC Pin Single Turn 1 Turn 100 Ohms Side Slot 500 mW (1/2 W) 250 V 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 63 M 200U 10% T607 BO100 e3 暫無庫存
最少: 200
倍數: 200
63 PC Pin Single Turn 200 Ohms Side Slot 500 mW (1/2 W) 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk
Vishay / Spectrol 微調電阻器 - 透孔 63 M 500U 10% T607 BO100 e3 暫無庫存
最少: 1
倍數: 1
63 PC Pin Single Turn 500 Ohms Side Slot 500 mW (1/2 W) 10 % 100 PPM / C Horizontal Adjustment - 55 C + 125 C Bulk