1N5x Rectifiers

Vishay General Semiconductor 1N5x Rectifiers are general-purpose, glass-passivated, or glass-passivated junction fast-switching plastic rectifiers. The 1N5x features low forward voltage drop and leakage current with high forward surge capability. The 1N50x and 1N561x offer a super rectifier structure for high-reliability applications.

結果: 10
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 Vr - 反向電壓 If - 順向電流 類型 配置 Vf - 順向電壓 最大衝擊電流 Ir - 反向電流 恢復時間 最低工作溫度 最高工作溫度 系列 封裝
Vishay General Semiconductor 整流器 1.0 Amp 800 Volt Glass Passivated 5,495庫存量
最少: 1
倍數: 1
: 2,000

Through Hole DO-204AC 800 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 5 uA 2 us - 65 C + 175 C 1N5062GP Ammo Pack
Vishay General Semiconductor 整流器 1.0 Amp 800 Volt Glass Passivated 5,856庫存量
最少: 1
倍數: 1
: 4,000

Through Hole DO-204AC(DO-15) 800 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 500 nA 300 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor 整流器 1.5 Amp 600 Volt Glass Passivated 5,023庫存量
最少: 1
倍數: 1
: 2,000

Through Hole DO-204AC(DO-15) 600 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 65 C + 175 C 1N5397 Ammo Pack
Vishay General Semiconductor 整流器 1.0 Amp 1000 Volt 8,650庫存量
最少: 1
倍數: 1
: 4,000

Through Hole DO-15 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 50 A 500 nA 500 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor 整流器 1.0 Amp 200 Volt 7,120庫存量
最少: 1
倍數: 1
: 4,000

Through Hole DO-204AC(DO-15) 200 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 500 nA 150 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor 整流器 800 Volt 1.0 Amp Glass Passivated 6,720庫存量
最少: 1
倍數: 1
: 4,000

Through Hole DO-204AC(DO-15) 800 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 5 uA 2 us - 65 C + 175 C 1N5062GP Reel, Cut Tape
Vishay General Semiconductor 整流器 1.5 Amp 800 Volt Glass Passivated 3,531庫存量
最少: 1
倍數: 1
: 4,000

Through Hole DO-204AC(DO-15) 800 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 65 C + 175 C 1N5398 Reel, Cut Tape
Vishay General Semiconductor 整流器 1.5 Amp 1000 Volt Glass Passivated 735庫存量
最少: 1
倍數: 1
: 4,000

Through Hole DO-204AC(DO-15) 1 kV 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 65 C + 175 C 1N5399 Reel, Cut Tape
Vishay General Semiconductor 整流器 1.0 Amp 600 Volt 3,812庫存量
最少: 1
倍數: 1
: 4,000

Through Hole DO-204AC(DO-15) 600 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 500 nA 250 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor 整流器 1.0A 400 Volt 150ns 50 Amp IFSM 2,276庫存量
最少: 1
倍數: 1
: 2,000

Through Hole DO-204AC(DO-15) 400 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 500 nA 150 ns - 65 C + 175 C 1N5617 Ammo Pack