PT-PM24-0538-RK

VCC
593-PT-PM24-0538-RK
PT-PM24-0538-RK

製造商:

說明:
揚聲器及變頻器 Piezo Transducer PM 24mm 5V 3.8kHz Rd

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 998

庫存:
998 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.06 HK$14.06
HK$9.37 HK$93.70
HK$7.93 HK$793.00
HK$7.41 HK$3,705.00
HK$6.92 HK$6,920.00
HK$6.47 HK$32,350.00

商品屬性 屬性值 選擇屬性
VCC
產品類型: 揚聲器及變頻器
RoHS:  
Piezoelectric Transducer
Externally-driven Piezoelectric Transducer
Panel Mount
3.8 kHz
90 dB
Round
Wire Lead
- 20 C
+ 70 C
24 mm
Acrylonitrile Butadiene Styrene (ABS)
品牌: VCC
额定电流: 5 mA
尺寸: 24 mm x 5 mm
高度: 5 mm
封裝: Bulk
產品類型: Speakers & Transducers
系列: PT
原廠包裝數量: 500
子類別: Audio Devices
額定電壓: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

PT Piezo Transducers

VCC PT Piezo Transducers are compact and lightweight and available in sizes from 9mm to 39mm. These devices feature external driving circuitry, allowing for flexible integration into existing designs and a low-profile construction. PT transducers offer SMD and through-hole mounting options, RoHS compliance, and custom sound pressure level capability. Suitable applications for VCC PT Piezo Transducers include robotics, security systems, automotive, medical, and the Internet of Things (IoT).