MT-TH12-0126-RK

VCC
593-MT-TH12-0126-RK
MT-TH12-0126-RK

製造商:

說明:
揚聲器及變頻器 Magnetic Transducer TH 12mm 1.5V 2.6kHz Rd

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 996

庫存:
996 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.17 HK$12.17
HK$7.59 HK$75.90
HK$5.28 HK$528.00
HK$4.51 HK$2,255.00
HK$4.22 HK$4,220.00
HK$3.86 HK$9,650.00
HK$3.62 HK$18,100.00
HK$3.47 HK$34,700.00
HK$3.41 HK$85,250.00

商品屬性 屬性值 選擇屬性
VCC
產品類型: 揚聲器及變頻器
RoHS:  
Magnetic Transducer
Externally-driven Magnetic Transducer
Through Hole
2.6 kHz
85 dB
Round
Solder Pin
- 30 C
+ 70 C
12 mm
Polyphenylene Oxide (PPO)
品牌: VCC
额定电流: 30 mA
尺寸: 12 mm x 9.5 mm
封裝: Bulk
產品類型: Speakers & Transducers
系列: MT
原廠包裝數量: 100
子類別: Audio Devices
額定電壓: 1.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

MT Magnetic Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).