MI-TH12-0523-RK

VCC
593-MI-TH12-0523-RK
MI-TH12-0523-RK

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 Magnetic Indicator TH 12mm 5V 2.3kHz Rd

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 988

庫存:
988 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.39 HK$14.39
HK$9.62 HK$96.20
HK$8.01 HK$801.00
HK$7.62 HK$3,810.00
HK$7.13 HK$7,130.00
HK$6.67 HK$33,350.00

商品屬性 屬性值 選擇屬性
VCC
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
Indicators
Electromagnetic
90 dB
Constant
2.3 kHz
5 V
50 mA
Through Hole
Through Hole
12 mm
12 mm x 9.5 mm
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 9.5 mm
封裝: Bulk
產品類型: Audio Indicators & Alerts
系列: MI
原廠包裝數量: 100
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809051
ECCN:
EAR99

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.