SMS_172_CTP

VCC
593-SMS172CTP
SMS_172_CTP

製造商:

說明:
LED 鏡頭 Clear Sealed SMS172CTP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,805
預期10/3/2026
5,000
預期27/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.40 HK$13.40
HK$9.54 HK$95.40
HK$7.21 HK$721.00
HK$5.97 HK$2,985.00
HK$5.47 HK$5,470.00
HK$5.15 HK$10,300.00
HK$4.85 HK$24,250.00
HK$4.75 HK$47,500.00
25,000 報價

商品屬性 屬性值 選擇屬性
VCC
產品類型: LED 鏡頭
RoHS:  
LED Lenses
3 mm
Clear
4.91 mm
Polycarbonate (PC)
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 6.86 mm
安裝風格: Panel Mount
封裝: Bulk
產品類型: LED Lenses
形狀: Round
原廠包裝數量: 1000
類型: Transparent
子類別: LED Indication
水/濕度: Moisture Sealed
零件號別名: SMS172BTP
每件重量: 83 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9001909090
CAHTS:
9001900010
USHTS:
3926909989
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

LSS Series Moisture-Sealed Litepipes®

VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180º viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit were developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.