1092 LED Panel-Mount Indicators

VCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100,000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12VDC and 48VDC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 照明色彩 安裝孔大小 安裝風格 終端類型 鏡頭顏色/類型 If - 順向電流 Vf - 順向電壓 發光強度 透鏡形狀 系列 封裝
VCC LED 面板安裝指示器 PMI AMB HI-HAT 12V 3/16" TERM 210庫存量
最少: 1
倍數: 1

Indicators Amber 12.7 mm Snap-In Tab Terminal Amber, Transparent 25 mA 12 V 13 cd Cylindrical 1092 Bulk
VCC LED 面板安裝指示器 PMI AMB HI-HAT 28V 3/16" TERM 214庫存量
最少: 1
倍數: 1

Indicators Amber 12.7 mm Snap-In Tab Terminal Amber, Transparent 25 mA 28 V 13 cd Cylindrical 1092 Bulk