USP7766

Littelfuse
803-USP7766
USP7766

製造商:

說明:
NTC熱敏電阻器 10K OHM 1% PROBE ASSEMBLY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 220

庫存:
220 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.74 HK$91.74
HK$83.19 HK$415.95
HK$79.98 HK$799.80
HK$76.12 HK$1,903.00
HK$73.57 HK$3,678.50
HK$71.19 HK$7,119.00
HK$66.34 HK$33,170.00
HK$64.53 HK$64,530.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: NTC熱敏電阻器
RoHS:  
USP
3892 K
10 kOhms
1 %
Clip Mount
Wire Lead
- 55 C
+ 105 C
0.164 in
36.787 in
0.787 in
0.787 in
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: NTC Thermistors
原廠包裝數量: 50
子類別: Thermistors
公司名稱: US Sensor
零件號別名: NPCPG103F3T1NDM02
每件重量: 29.644 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9025199090
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Thermistor Probes & Assemblies

Littelfuse Thermistor Probes and Assemblies offer various housings, including stainless steel, vinyl, plastic, and polyimide tubing. The Littelfuse portfolio features different types of probes and assemblies: straight/cylindrical, flanged, plastic, microprobes, laboratory-grade, surface temperature sensing, and threaded.