VERSAFIT-1/4-9-SP

TE Connectivity / Raychem
650-VERSAFIT-1/4-9-S
VERSAFIT-1/4-9-SP

製造商:

說明:
熱收縮管套 HS-TBG .28" WH PRICE PER METER

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,150
預期6/7/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 150   多個: 150
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8.55 HK$1,282.50
HK$8.05 HK$2,415.00
HK$7.64 HK$4,584.00
HK$7.59 HK$7,969.50
HK$6.62 HK$16,881.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 熱收縮管套
RoHS:  
Polyolefin (PO)
304.8 mm (12 in)
7.11 mm (0.28 in)
3.2 mm (0.126 in)
2:1
VERSAFIT
Spool
品牌: TE Connectivity / Raychem
化學耐抗性: Yes
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
電介質強度: 500 V/mil
特徵: Very flexible
易燃性等級: UL 224
最高工作溫度: + 135 C
最高溫度: + 135 C
最低工作溫度: - 55 C
最小收縮溫度: + 70 C
產品: Tubing
產品類型: Heat Shrink Tubing and Sleeves
原廠包裝數量: 150
子類別: Wire & Cable Management
零件號別名: 5058754003 NB20144001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

彩色RNF-100和VERSAFIT熱縮管

TE Connectivity (TE) / Raychem彩色RNF-100和VERSAFIT熱縮管提供多種顏色選擇,可簡化視覺識別並降低錯誤風險。RNF-100熱縮管採用高等級聚烯烴材質,符合多項工業認證,並具備良好的耐化學品與耐溶劑性能。TE的這款熱縮管提供優異的機械強度與流體防護能力,確保長期穩定且可靠的使用表現。