VAL-U-LOK Connectors

TE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a .165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600VAC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 終端類型 裝配角 聯繫人性別 觸點电镀 系列 公司名稱 線規 最低工作溫度 最高工作溫度 封裝
TE Connectivity / AMP 集管和線殼 PIN CONTACT 22-18AWG Cut Strip of 100 2,100庫存量
最少: 100
倍數: 100

Contacts Crimp Pin (Male) Tin VAL-U-LOK VAL-U-LOK 22 AWG to 18 AWG - 40 C + 105 C Cut Tape
TE Connectivity / AMP 集管和線殼 PIN CONTACT 22-18AWG Reel of 1000 5,000庫存量
最少: 1,000
倍數: 1,000
: 1,000

Contacts Crimp Pin (Male) Tin VAL-U-LOK VAL-U-LOK 22 AWG to 18 AWG - 40 C + 105 C Reel
TE Connectivity 集管和線殼 VAL-U-LOK PIN BR SN Cut Strip of 100 4,700庫存量
最少: 100
倍數: 100
Contacts Cable Mount / Free Hanging Crimp Pin (Male) Tin VAL-U-LOK VAL-U-LOK 16 AWG - 40 C + 105 C Cut Tape
TE Connectivity / AMP 集管和線殼 PIN 26-22 AWG BR SN Cut Strip of 100 3,900庫存量
最少: 100
倍數: 100

Contacts Crimp Pin (Male) Tin VAL-U-LOK VAL-U-LOK 26 AWG to 22 AWG - 40 C + 105 C Cut Tape
TE Connectivity / AMP 集管和線殼 PIN 26-22 AWG BR SN Reel of 1000 2,000庫存量
最少: 1,000
倍數: 1,000
: 1,000

Contacts Crimp Pin (Male) Tin VAL-U-LOK VAL-U-LOK 26 AWG to 22 AWG - 40 C + 105 C Reel
TE Connectivity / AMP 集管和線殼 VAL-U-LOK PIN BR SN Reel of 1000 無庫存前置作業時間 16 週
最少: 1,000
倍數: 1,000
: 1,000
Contacts Crimp Pin (Male) Tin VAL-U-LOK VAL-U-LOK 16 AWG Reel
TE Connectivity / AMP 集管和線殼 VAL-U-LOK PIN BR Cut Strip of 100 無庫存前置作業時間 20 週
最少: 100
倍數: 100

Contacts Crimp Straight Pin (Male) Gold VAL-U-LOK VAL-U-LOK 24 AWG to 18 AWG Cut Tape
TE Connectivity / AMP 集管和線殼 VAL-U-LOK PIN BR Reel of 1000 無庫存前置作業時間 20 週
最少: 1,000
倍數: 1,000
: 1,000

Contacts Crimp Straight Pin (Male) Gold VAL-U-LOK VAL-U-LOK 24 AWG to 18 AWG Reel