PRMAPD-5X

TE Connectivity
655-PRMAPD-5X
PRMAPD-5X

製造商:

說明:
高頻/RF繼電器 2FormC (DPDT) 5VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
29 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 31   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$734.37 HK$22,765.47

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 高頻/RF繼電器
RoHS: N
5 VDC
2 Form C (DPDT-NO, NC)
Solder Pin
Non-Latching
500 mW
PRMAD TO-5
品牌: TE Connectivity
線圈電阻: 50 Ohms
觸點容量: 1 A
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: High Frequency Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: 7-1617598-5
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.