222K185-25L-0

TE Connectivity / Raychem
650-222K185-25L-0
222K185-25L-0

製造商:

說明:
熱縮電纜護套和端蓋 HS Boot Right Angle Instalite

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
35 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 100   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$408.45 HK$40,845.00
500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 熱縮電纜護套和端蓋
RoHS:  
Molded Boot
Elastomer, Fluid Resistant Modified
品牌: TE Connectivity / Raychem
系列: 222K1
特徵: Without adhesive pre-coating
封裝: Bulk
產品類型: Heat Shrink Cable Boots & End Caps
系列: Instalite
大小: 85
原廠包裝數量: 1
子類別: Wire & Cable Management
使用場所: General Purpose, Military
零件號別名: CV7372-000
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

INSTALITE Molded Boots

TE Connectivity's (TE) INSTALITE Molded Boots are up to 30% lighter than TE's standard -25 heat-shrink boots. The INSTALITE high-performance, heat-shrink boots are designed for applications such as military ground systems, aerospace, and marine. Their optimized interior geometry reduces installation time and offers faster recovery. As a low-weight sealed harness solution, INSTALITE boots are extremely rugged, resisting most common military fuels, oils, and greases. They are abrasion resistant and have an operating temperature range of -75°C to +150°C. They offer a balance of high-temperature fluid resistance and long-term heat resistance. TE INSTALITE Molded Boots meet the requirements of VG95343 Parts 6 and 18.