DRC13-40PC

TE Connectivity / DEUTSCH
571-DRC13-40PC
DRC13-40PC

製造商:

說明:
汽車連接器 40P RECP ASM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 130

庫存:
130 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$393.66 HK$393.66
HK$320.91 HK$2,888.19
HK$298.06 HK$32,190.48
HK$282.85 HK$71,278.20

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
REACH - SVHC:
Headers
40 Position
5.45 mm (0.215 in)
Receptacle (Female)
Through Hole
Solder Pin
Tin
20 AWG
14 AWG
Black
DRC
Tray
應用: Wire to Board
品牌: TE Connectivity / DEUTSCH
聯繫人性別: Pin (Male)
觸點類型: Pin
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 13 A
易燃性等級: UL 94V-0
高度: 50.42 mm
外殼材料: Polyamide (PA)
進入保護: IP68
長度: 35.31 mm
材料: Plastic
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Right Angle
排數: 4 Row
產品類型: Automotive Connectors
原廠包裝數量: 9
子類別: Automotive Connectors
類型: Receptacle
額定電壓: 250 VAC
寬度: 95.05 mm
線規范圍: 14 AWG to 20 AWG
零件號別名: ZPF000000000131284
每件重量: 153.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 12, 16, and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.