CWT-9002

TE Connectivity / Raychem
650-CWT9002
CWT-9002

製造商:

說明:
焊接套管和遮罩管 RED SOLDER SLEEVE .105"ID

庫存量: 14,690

庫存:
14,690
可立即送貨
在途量:
25,000
預期13/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$4.59 HK$45.90
HK$4.04 HK$404.00
HK$3.83 HK$1,915.00
HK$3.58 HK$3,580.00
HK$3.25 HK$8,125.00
HK$3.13 HK$31,300.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 焊接套管和遮罩管
RoHS: N
Solder Sleeve Shield Terminator
Polyolefin (PO)
+ 125 C
CWT
品牌: TE Connectivity / Raychem
化學耐抗性: No
組裝國家: Not Available
擴散國: Not Available
原產國: MX
特徵: Low temperature applications, controlled soldering, strain relief, insulation, easy installation
無鉛焊接製程: No Lead Free Solder Processes
最小收縮溫度: + 85 C
產品類型: Solder Sleeves & Shield Tubing
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 470037-000
每件重量: 476 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

TE Connectivity SolderSleeve Shield Terminators - EXPANSION

New! TE Connectivity SolderSleeve Shield Terminators now available in lead-free, low-fire-hazard shield.

TE Connectivity SolderSleeve Shield Terminators have a transparent insulation sleeve that provides encapsulation, inspectability, strain relief, and insulation. In addition, TE's SolderSleeve Shield Terminators feature a preflux solder pre-form that provides a controlled soldering process, one-piece design for easy installation and lower installation costs, and optional preinstalled ground leads for convenience and ease of installation. Also available in 200ºC High Temp versions. These terminators are ideal for shield-to-ground termination.
Learn More

TE Connectivity 焊管屏蔽端接器

TE Connectivity SolderSleeve屏蔽端接器配有一個透明絕緣套,可以用來進行密封、檢查、消除應力和絕緣。此外,TE出品SolderSleeve屏蔽端接器的配有預熔焊片,可對焊接過程進行控制,單件設計,易於安裝並且安裝成本低,並且有選配的預裝接地導線,使安裝更加便捷。 這些端接器用於進行地面屏蔽端接。
瞭解更多
目前提供200ºC高溫版本!