Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 類型 色彩 材料 內徑 恢復直徑 收縮率 系列 封裝
TE Connectivity 熱收縮管套 RW-200-1/4-0-SP PRICE PER FT
900在途量
最少: 100
倍數: 100

Single Wall Black Fluoroelastomer, Cross Linked 6.35 mm (0.25 in) 3.18 mm (0.125 in) 2:1 RW-200
TE Connectivity 熱收縮管套 RW-200-3/16-0-SP 無庫存前置作業時間 11 週
最少: 300
倍數: 100

Single Wall Black Fluoroelastomer, Cross Linked 4.75 mm (0.187 in) 2.39 mm (0.094 in) 2:1 RW-200 Spool