T9AS2L22-24

TE Connectivity / P&B
655-T9AS2L22-24
T9AS2L22-24

製造商:

說明:
通用繼電器 RELAY PWR 30A SEAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1000   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$35.92 HK$35,920.00
HK$35.59 HK$88,975.00
5,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 通用繼電器
REACH - SVHC:
Power Relays
Standard
24 VDC
1 Form B (SPST-NC)
15 A
Solder Pin
PCB Mount
277 VAC
Non-Latching
660 Ohms
Silver Cadmium Oxide (AgCdO)
T9A
32.5 mm
27.4 mm
27.9 mm
品牌: TE Connectivity / P&B
組裝國家: Not Available
擴散國: Not Available
原產國: CN
功率消耗: 900 mW
產品類型: General Purpose Relays
原廠包裝數量: 50
子類別: Relays
零件號別名: 1423794-1
每件重量: 30.420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

T9A 30A Power Relays

TE Connectivity's (TE) T9A 30A Power Relays are DC coil PCB or panel mount relays that provide 30A switching in 1 form A (NO) and 20A in 1 form C (CO). TE's T9A relays meet UL 508 and 873 spacing (3.18mm through air, 6.36mm over surface) and meet UL class F insulation system standards. Typical applications include HVAC, appliances, and industrial controls.