SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 技術 終端 終端類型
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD SP2 13R3 1%TAPED 463庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel S 13.3 Ohms 2.5 W 1 % 90 PPM / C 4822 12158 12.14 mm (0.478 in) 5.84 mm (0.23 in) 5.33 mm (0.21 in) Wirewound 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD CGS SL1 R005 5% TAPED 無庫存前置作業時間 37 週
最少: 1,000
倍數: 500
: 500

Reel CGS 5 mOhms 1 W 5 % 100 PPM / C 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT