Kemvent60

TE Connectivity / Raychem
571-KEMVENT60
Kemvent60

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 EMI Fan Vent 60mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10
可立即送貨
在途量:
100
預期11/5/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.74 HK$266.74
HK$203.86 HK$2,038.60
HK$184.29 HK$4,607.25
HK$162.26 HK$16,226.00
HK$154.78 HK$38,695.00
HK$147.38 HK$73,690.00
1,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Vent Panels
Open Frame Shields & Enclosures
Screw
64.5 mm
64.5 mm
9 mm
Bulk
品牌: TE Connectivity / Raychem
組裝國家: Not Available
擴散國: Not Available
原產國: GB
材料: Aluminum
原廠包裝數量: 1
子類別: EMI/RFI
零件號別名: 2430085-1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

Aluminum Honeycomb Air Vents

TE Connectivity's (TE) Kemtron Aluminum Honeycomb Air Vents are engineered to guide electromagnetic waves into or out of enclosures with tubes that act as a waveguide, providing high shielding performance and good airflow. The single-layer aluminum honeycomb foil is held in a high-impact ABS UL 94V-0 fire-retardant frame, resulting in a lightweight and cost-effective product. These plastic EMC vents are designed for use with 40mm, 60mm, 80mm, 92mm, and 120mm fans and have four countersunk holes to accommodate standard fan mountings. TE Kemtron Aluminum Honeycomb Air Vents are suitable for commercial applications, including electronic enclosures, air conditioning units, fan housings, EMC racks, and communication shelters.