1757823-7

TE Connectivity / Raychem
571-1757823-7
1757823-7

製造商:

說明:
D-Sub 密爾規格連接器 15 POS PLUG, CRIMP HIGH DENSITY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 116

庫存:
116
可立即送貨
在途量:
250
預期9/9/2026
工廠前置作業時間:
32
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.67 HK$295.67
HK$251.78 HK$2,517.80
HK$234.35 HK$5,858.75
HK$222.27 HK$11,113.50
HK$218.24 HK$21,824.00
HK$200.24 HK$50,060.00
HK$196.38 HK$98,190.00

相似產品

TE Connectivity / Raychem M24308/4-11Z
TE Connectivity / Raychem
D-Sub 密爾規格連接器 15 POS PLUG, CRIMP HIGH DENSITY

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: D-Sub 密爾規格連接器
RoHS:  
REACH - SVHC:
Connectors
Male
15 Position
3 Row
Crimp
Straight
Gold
Free Hanging
1
90
品牌: TE Connectivity / Raychem
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: D-Sub MIL Spec Connectors
外殼質料: Steel
外殼板: Cadmium
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
公司名稱: AMPLIMITE
每件重量: 8.845 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

MIL-DTL-24308 Connectors

TE Connectivity's (TE) MIL-DTL-24308 Connectors are compact pin and socket connectors specially designed for high-density packages. The connectors are ideally suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation. Series 109 and Series 90 military connectors conform to the latest amendments of the MIL-DTL-24308 specification. TE MIL-DTL-24308 Connectors are intermateable with similar connectors in the same sizes as other manufacturers.

Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter-weight composites, and extra-sturdy stainless steel.