M23053/5-104-9

TE Connectivity / Raychem
650-M23053/5-104-9
M23053/5-104-9

製造商:

說明:
熱收縮管套 HS-TBG WH PRICE PER METER

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
300
預期18/6/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 150   多個: 150
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7.95 HK$1,192.50
HK$6.95 HK$2,085.00
HK$6.45 HK$3,870.00
HK$6.38 HK$6,699.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 熱收縮管套
RoHS:  
White
Polyolefin (PO)
304.8 mm (12 in)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
2:1
RNF-100
Spool
品牌: TE Connectivity / Raychem
化學耐抗性: Yes
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
電介質強度: 600 V
特徵: Heat shrinkable tubing and caps
易燃性等級: Flame Retardant
最高工作溫度: + 135 C
最高溫度: + 135 C
最低工作溫度: - 55 C
最小收縮溫度: + 95 C
產品: Tubing
產品類型: Heat Shrink Tubing and Sleeves
原廠包裝數量: 150
子類別: Wire & Cable Management
零件號別名: NB20234001
每件重量: 1.750 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3917320000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

RNF-100 Series Heat-Shrinkable Tubing

TE Connectivity's (TE) - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. Made from flame-retardant polyolefin, this RNF-100 tubing has excellent physical, chemical, and electrical properties that offer a higher level of performance at elevated temperatures, including mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing from TE meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2 (clear), and is also UL-recognized and CSA-certified at +125°C, 600V.