213889-2

TE Connectivity
571-2138892
213889-2

製造商:

說明:
標準環形連接器 RECP SQUARE REV 17-3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 231

庫存:
231 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.26 HK$138.26
HK$123.46 HK$1,234.60
HK$118.78 HK$2,375.60
HK$116.72 HK$5,836.00
HK$106.28 HK$10,628.00
HK$100.37 HK$20,074.00
HK$89.02 HK$44,510.00
HK$84.67 HK$84,670.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 標準環形連接器
RoHS:  
Receptacles
3 Position
Without Socket Contacts
17
Panel
Nylon
26.67 mm
36.45 mm
CPC
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MX
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic
無鉛焊接製程: Not relevant for lead free process
配對樣式: Threaded
裝配角: Straight
安裝類型: Flange with Mounting Holes
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 100
子類別: Circular Connectors
拉帽規格: 15/16-20
公司名稱: CPC Series 5
每件重量: 24 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Series 5 Power Sealable Connectors (CPC)

TE Connectivity's (TE) Series 5 Power Sealable Circular Plastic Connectors (CPC) features the performance of a POWERBAND contact, a high current contact available in configurations similar to TE Series 3 connectors. AMP POWERBAND contacts offer the electrical performance of the best Mil-Spec Size 8 screw-machined contacts with the cost-effectiveness and productivity of strip-fed, precision-formed contacts. Series 5 connectors are rated at 600VAC/VDC with 45A maximum in a single contact. They are environmentally sealable to IEC IP65 and IP67 specifications. TE Series 5 Power Sealable Connectors are available for free-hanging and panel-mount versions with one connector configuration containing three 0.125 POWERBAND contacts. Applications include industrial machinery, medical equipment, robotics, HVAC, and much more.

嚴峻環境型產品

TE Connectivity的嚴峻環境型產品能承受來自嚴峻環境的灰塵、濕氣、鹽分和震動。嚴峻環境型產品包含連接器、繼電器、傳感器、插座、感測器,以及眾多其他產品。TE嚴峻環境型產品能改善效率、安全性,帶來高可靠性。  

CPC連接器

TE Connectivity (TE) 圓形塑膠連接器 (CPC) 具內建腳位和插槽保護功能。這些連接器採極化形式,可正確插配未接合的連接器,具備可拆卸的接點和可更換的耦合環,方便現場維修。連接器由穩定、耐熱、具自熄功能的熱塑性塑膠材料製成。安裝選項包括面板安裝、自由懸掛及線對板。插座和插頭外殼可容納III+型或20尺寸訊號接點、XII型電源接點,或AMP接點。外殼配置設計為能在同一外殼內處理訊號、電源或訊號和電源組合。TE圓形塑膠連接器可用於幾乎任何訊號和電源進出入系統的應用。