Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 類型 色彩 材料 長度 內徑 恢復直徑 收縮率 系列 封裝
TE Connectivity 熱收縮管套 BSTS-13X4 991965-000 40庫存量
最少: 1
倍數: 1

Heavy Wall Black Polyolefin (PO) 1.219 m (4 ft) 33.02 mm (1.3 in) 9.52 mm (0.375 in) 3:1 BSTS Bulk
TE Connectivity 熱收縮管套 HF-11FRX4 CB5070-000 9庫存量
最少: 1
倍數: 1

Heat Shrink Tubing Black Polyolefin (PO) 1.219 m (4 ft) 28 mm (1.102 in) 10 mm (0.394 in) 3:1 HF Bulk
TE Connectivity / Raychem 熱收縮管套 HF-04FRX25 無庫存前置作業時間 19 週
最少: 4
倍數: 2

Heat Shrink Tubing Black Polyolefin (PO) 7.62 m (25 ft) 10 mm (0.394 in) 4 mm (0.157 in) 3:1 HF Bulk
TE Connectivity / AMP 熱收縮管套 HF-11FRX25 無庫存前置作業時間 18 週
最少: 4
倍數: 2

Heat Shrink Tubing Black Polyolefin (PO) 7.62 m (25 ft) 27.9 mm (1.098 in) 9.5 mm (0.374 in) 5.6:1 Bulk
TE Connectivity / AMP 熱收縮管套 HF-15FRX25 無庫存前置作業時間 19 週
最少: 1
倍數: 1

Heat Shrink Tubing Black Polyolefin (PO) 7.62 m (25 ft) 38 mm (1.496 in) 13 mm (0.512 in) 3:1 HF Bulk
TE Connectivity 熱收縮管套 HF-17FRX4 無庫存前置作業時間 18 週
最少: 20
倍數: 20

Heat Shrink Tubing Black Polyolefin (PO) 1.219 m (4 ft) 43 mm (1.693 in) 13 mm (0.512 in) 3:1 HF Bulk