3mm 2-Pole Chip Type Gas Discharge Tubes

TE Connectivity 3mm 2-Pole Chip Type Gas Discharge Tubes (GDTs) help protect sensitive telecom equipment applications such as communication, signal, and transmission lines from lightning strikes and equipment switching operations. These devices offer a high level of surge protection, low capacitance, and a broad array of breakover voltage levels from 75V to 4000V, making them suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL).

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 脉衝峰值電流 直流電火花放電 電極數 終端類型 故障安全保護是/否 直徑 長度 最低工作溫度 最高工作溫度 封裝
Littelfuse 氣體放電管 - GDT/氣體等離子防止器 3MM 140V 2POLE CHIP TYPE SMT 3,970庫存量
最少: 1
倍數: 1
: 2,000

GTCx2-R 1 kA 140 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse 氣體放電管 - GDT/氣體等離子防止器 3MM 90V 2POLE CHIP TYPE SMT 5,095庫存量
最少: 1
倍數: 1
: 2,000

GTCx2-R 1 kA 90 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse 氣體放電管 - GDT/氣體等離子防止器 3MM 200V 2POLE CHIP TYPE SMT 681庫存量
最少: 1
倍數: 1
: 2,000

GTCx2-R 1 kA 200 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel