EG3722-000

TE Connectivity / AMP
571-EG3722-000
EG3722-000

製造商:

說明:
熱收縮管套 TMS-SCE-1/8-2.0-9-CS9049

庫存量: 799

庫存:
799 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.10 HK$11.10
HK$7.71 HK$77.10
HK$7.31 HK$182.75
HK$6.90 HK$345.00
HK$6.49 HK$649.00
HK$5.68 HK$1,420.00
HK$5.28 HK$2,640.00
HK$5.15 HK$5,150.00
HK$5.02 HK$12,550.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 熱收縮管套
RoHS:  
Heat Shrink Tubing
Yellow
48.26 mm (1.9 in)
3.18 mm (0.125 in)
1.07 mm (0.042 in)
2:1
品牌: TE Connectivity / AMP
產品類型: Heat Shrink Tubing and Sleeves
原廠包裝數量: 250
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.