DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 12, 16, and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 性別 安裝風格 終端類型 最小線規 最大線規 色彩 密封/啟封 系列
TE Connectivity / DEUTSCH 汽車連接器 24P PLUG ASM 無庫存前置作業時間 13 週
最少: 1
倍數: 1

Housings 24 Position 5.49 mm (0.216 in) Plug (Male) Cable Mount / Free Hanging Crimp 20 AWG 14 AWG Black DRC
TE Connectivity / DEUTSCH 汽車連接器 24P PLUG ASM 無庫存前置作業時間 13 週
最少: 125
倍數: 125

Connectors 24 Position Cable Mount / Free Hanging 20 AWG 14 AWG Black DRC