D369-MP33-NP1

TE Connectivity / DEUTSCH
571-D369-MP33-NP1
D369-MP33-NP1

製造商:

說明:
矩形密爾規格連接器 3 WAY SHIELDED PLUG YD369-MP33-NP10000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
60
預期20/4/2026
200
100
預期8/7/2026
100
預期16/12/2026
工廠前置作業時間:
33
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$719.99 HK$719.99
HK$612.06 HK$6,120.60
HK$573.76 HK$14,344.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 矩形密爾規格連接器
RoHS:  
REACH - SVHC:
Connectors
3 Position
1 Row
Crimp
Free Hanging
Pin (Male)
Gold
Straight
品牌: TE Connectivity / DEUTSCH
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: GB
额定电流: 5 A
外殼材料: Composite
最高工作溫度: + 175 C
最低工作溫度: - 55 C
間距: 2.54 mm
產品類型: Rectangular MIL Spec Connectors
外殼大小: 3
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
額定電壓: 1 kVDC
線規 - AWG: 22 AWG
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

369屏蔽型矩形連接器

TE Connectivity 369屏蔽型矩形連接器專為需要屏蔽周圍EMI雜訊的嚴苛環境所設計,符合IP67等級,可承受3.6 kA的間接雷擊,屏蔽效能在低頻下達60 dB以上,高頻時則達40 dB以上。此款連接器的資料傳輸速率為100 Mbs (100Base-T1),符合MIL-DTL-38999效能等級。

DEUTSCH 369 Connectors

TE Connectivity's (TE) DEUTSCH 369 Connectors are compact, highly reliable connectors suitable for a wide variety of applications and industries. These connectors are available in PCB mount, shielded, and standard. The components are based on the DEUTSCH ARINC 809/EN4165 interface and constructed using lightweight, high-performance composite materials to meet the demands of the aerospace industry. These connectors are sealed to IP67 for use in areas with high levels of moisture. The 369 series eliminates the need for separate part numbers by allowing the housing types to use either pin or socket contacts. The design doubles the number of available keying configurations and electrically protects the contacts on the powered-side of the system. The scoop-proof interface prevents damage to contacts, making TE DEUTSCH 369 Connectors ideal for blind-mating and low-visibility conditions.